Image for A05SSR05SSR32E51B is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A05SSR05SSR32E51B

DigiKey Part Number
A05SSR05SSR32E51B-ND
Manufacturer
Manufacturer Product Number
A05SSR05SSR32E51B
Description
JUMPER 05SSR-32H - 05SSR-32H 2"
Customer Reference
Detailed Description
5 Position Cable Assembly Rectangular Socket to Socket 0.167' (50.80mm, 2.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JST Sales America Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Socket to Socket
Number of Positions
5
Number of Rows
1
Pitch - Connector
0.039" (1.00mm)
Pitch - Cable
-
Length
0.167' (50.80mm, 2.00")
Features
-
Color
Blue, Individual
Shielding
-
Usage
-
Cable Termination
IDC
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.