
A05DS05DS28W305B | |
|---|---|
DigiKey Part Number | A05DS05DS28W305B-ND |
Manufacturer | |
Manufacturer Product Number | A05DS05DS28W305B |
Description | JUMPER 05DS-8E - 05DS-8E 12" |
Customer Reference | |
Detailed Description | 5 Position Cable Assembly Rectangular Plug to Plug 1.00' (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 5 | |
Number of Rows | 1 | |
Pitch - Connector | 0.079" (2.00mm) | |
Pitch - Cable | - | |
Length | 1.00' (304.80mm) | |
Features | - | |
Color | White, Individual | |
Shielding | - | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |

