
A03DS03DS28W152B | |
|---|---|
DigiKey Part Number | A03DS03DS28W152B-ND |
Manufacturer | |
Manufacturer Product Number | A03DS03DS28W152B |
Description | JUMPER 03DS-8E - 03DS-8E 6" |
Customer Reference | |
Detailed Description | 3 Position Cable Assembly Rectangular Plug to Plug 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Plug to Plug | |
Number of Positions | 3 | |
Number of Rows | 1 | |
Pitch - Connector | 0.079" (2.00mm) | |
Pitch - Cable | - | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | White, Individual | |
Shielding | - | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |

