
5.5-5LS-TOR | |
|---|---|
DigiKey Part Number | 5.5-5LS-TOR-ND |
Manufacturer | |
Manufacturer Product Number | 5.5-5LS-TOR |
Description | CONN SPADE TERM 10-12AWG #10 |
Customer Reference | |
Detailed Description | 10 Stud Spade Terminal Connector Crimp 10-12 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Terminal Type | Spring, Snap | |
Stud/Tab Size | 10 Stud | |
Width - Outer Edges | 0.331" (8.41mm) | |
Length - Overall | 0.717" (18.20mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Finish | - | |
Contact Material | - | |
Insulation Diameter | - | |
Material - Insulation | - | |
Length - Ring Center to Termination | 0.280" (7.11mm) | |
Length - Termination | 0.268" (6.81mm) | |
Tongue Inside Opening | 0.209" (5.31mm) |

