CAD | USD

20RF-JMCS-G-1B-TF(N)(LF)(SN)
20RF-JMCS-G-1B-TF(N)(LF)(SN)
Digi-Key Part Number
455-2838TR-ND
455-2838CT-ND
455-2838DKR-ND
ManufacturerJST Sales America Inc.
Manufacturer Product Number20RF-JMCS-G-1B-TF(N)(LF)(SN)
DescriptionCONN RCPT 20POS SMD GOLD
Manufacturer Standard Lead Time16 Weeks
Detailed Description20 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Product Attributes
TypeDescriptionSelect
Category
Mfr
JST Sales America Inc.
SeriesJMC
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Receptacle, Center Strip Contacts
Number of Positions
20
Pitch
0.020"" (0.50mm)
Mounting Type
Surface Mount
Features
Board Guide, Solder Retention
Contact Finish
Gold
Contact Finish Thickness
-
Mated Stacking Heights
-
Height Above Board
0.130"" (3.30mm)
Number of Rows
2
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

3,100 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$2.48000$2.48
10$2.25500$22.55
25$2.11640$52.91
50$2.02440$101.22
100$1.93240$193.24
250$1.74844$437.11
500$1.61040$805.20