CAD | USD

20PS-JMCS-G-1B-TF(N)(LF)(SN)
20PS-JMCS-G-1B-TF(N)(LF)(SN)
Digi-Key Product Number
455-2843TR-ND
455-2843CT-ND
455-2843DKR-ND
ManufacturerJST Sales America Inc.
Manufacturer Product Number20PS-JMCS-G-1B-TF(N)(LF)(SN)
DescriptionCONN PLUG 20POS R/A SMD GOLD
Manufacturer Standard Lead Time16 Weeks
Detailed Description20 Position Connector Plug, Outer Shroud Contacts Surface Mount, Right Angle Gold
Product Attributes
TypeDescriptionSelect
Category
Mfr
JST Sales America Inc.
SeriesJMC
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Plug, Outer Shroud Contacts
Number of Positions
20
Pitch
0.020"" (0.50mm)
Mounting Type
Surface Mount, Right Angle
Features
Board Guide, Solder Retention
Contact Finish
Gold
Contact Finish Thickness
-
Mated Stacking Heights
-
Height Above Board
0.170"" (4.33mm)
Number of Rows
2
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

27,073 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$1.74000$1.74
10$1.53200$15.32
25$1.44080$36.02
50$1.38100$69.05
100$1.32100$132.10
250$1.20088$300.22
500$1.08080$540.40
Additional Resources
AttributeDescription
Other Names
20PSJMCSG1BTFNLFSN
455-2843TR
Standard Package1,500