CAD | USD

20P-JMDSS-G-1-TF(S)(LF)(SN)
20P-JMDSS-G-1-TF(S)(LF)(SN)
JMD Series Top Entry
20P-JMDSS-G-1-TF(LF)(SN)
Digi-Key Product Number
455-1874-2-ND
455-1874-1-ND
455-1874-6-ND
ManufacturerJST Sales America Inc.
Manufacturer Product Number20P-JMDSS-G-1-TF(LF)(SN)
DescriptionCONN PLUG 20POS SMD GOLD
Manufacturer Standard Lead Time16 Weeks
Detailed Description20 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Product Attributes
TypeDescriptionSelect
Category
Mfr
JST Sales America Inc.
SeriesJMD
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Plug, Outer Shroud Contacts
Number of Positions
20
Pitch
0.020"" (0.50mm)
Mounting Type
Surface Mount
Features
Solder Retention
Contact Finish
Gold
Contact Finish Thickness
-
Mated Stacking Heights
4.5mm
Height Above Board
-
Number of Rows
2
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

1,450 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$2.14000$2.14
10$1.87700$18.77
25$1.76640$44.16
50$1.69280$84.64
100$1.61920$161.92
250$1.47200$368.00
500$1.32480$662.40