Similar
Similar
Similar
Similar
Similar
Similar

18FLZ-SM1-TB | |
|---|---|
DigiKey Part Number | 18FLZ-SM1-TB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 18FLZ-SM1-TB |
Description | CONN FFC FPC TOP 18POS 0.5MM R/A |
Customer Reference | |
Detailed Description | 18 Position FFC, FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 18 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.079" (2.00mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin-Lead | |
Housing Material | Polyamide (PA46), Nylon 4/6 | |
Actuator Material | Polyamide (PA46), Nylon 4/6 | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -25°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | Gray | |
Actuator Color | Black | |
Mating Cycles | - |




