Image for 09NR-D4K-P is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09NR-D4K-P

DigiKey Part Number
09NR-D4K-P-ND
Manufacturer
Manufacturer Product Number
09NR-D4K-P
Description
9 POS IDC 2.5MM PITCH
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Position Rectangular Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JST Sales America Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
-
Contact Type
-
Number of Positions
-
Pitch
-
Row Spacing
-
Mounting Type
-
Fastening Type
-
Cable Termination
-
Wire Type
-
Wire Gauge
-
Features
-
Contact Finish
-
Contact Finish Thickness
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
250$0.64780$161.95
Manufacturers Standard Package