CAD | USD

01R-LEBSS-TB(LF)(SN)
01R-LEBSS-TB(LF)(SN)
Digi-Key Part Number
455-2579-2-ND - Tape & Reel (TR)
455-2579-1-ND - Cut Tape (CT)
455-2579-6-ND - Digi-Reel®
Manufacturer
JST Sales America Inc.
Manufacturer Product Number
01R-LEBSS-TB(LF)(SN)
Supplier
Description
CONN SSL RECEPTACLE 1POS SOLDER
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
SSL Connector 1 Position Receptacle Board to Board or Cable Solder
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
JST Sales America Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Style
Board to Board or Cable
Connector Type
Receptacle
Mounting Type
Surface Mount, Right Angle
Termination
Solder
Pitch
-
Fastening Type
-
Features
Solder Retention
Housing Color
White
Wire Gauge
-
Contact Material
Copper Alloy
Contact Finish
Tin
Housing Material
Polyamide (PA9T), Nylon 9T
Operating Temperature
-55°C ~ 105°C
Voltage Rating
300V
Current Rating (Amps)
3A
Ingress Protection
-
Mating Cycles
-
Number of Positions
1
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

1,875 In Stock
Can ship immediately
* All Digi-Reel orders will add a $9.50 reeling fee.