CAD | USD

VT-1000
VT-1000
Digi-Key Product Number
VT-1000-ND
ManufacturerJonard Tools
Manufacturer Product NumberVT-1000
DescriptionNON-CONTACT VOLTAGE DETECTOR
Manufacturer Standard Lead Time2 Weeks
Detailed DescriptionVoltage Detector CAT IV 1000V Measures AC Voltage 90 ~ 1000VAC
Product Attributes
TypeDescriptionSelect
Category
Mfr
Jonard Tools
Series
-
Part Status
Active
Type
Voltage Detector
Specifications
Measures AC Voltage 90 ~ 1000VAC
Ratings
CAT IV 1000V
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
Price and Procurement

0 In Stock
Price BreakUnit PriceExtended Price
10$27.91200$279.12
Additional Resources
AttributeDescription
Standard Package10