CAD | USD

PTX-KIT2DHFL

PTX-KIT2DHFL

Digi-Key Part Number
K683-ND
Manufacturer
Jonard Tools
Manufacturer Product Number
PTX-KIT2DHFL
Supplier
Description
WIRE WRAP GUN 18 - 32 AWG W/BAT
Manufacturer Standard Lead Time
2 Weeks
Detailed Description
18 ~ 32 AWG Unwrap, Wrap Gun, Battery Wire Wrap Tool
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Jonard Tools
Series
Package
Bulk
Part Status
Active
Tool Type
Unwrap, Wrap
Wire Gauge
18 ~ 32 AWG
Style
Gun, Battery
Features
Includes Batteries, Bit, Charger, Flashlight, Pouch
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8207.90.7585
Bulk
QtyUnit PriceExt Price
1$781.76000$781.76