CAD | USD

Obsolete item.
ID-28-50
ID-28-50
Digi-Key Part Number
K272-ND
ManufacturerJonard Tools
Manufacturer Product NumberID-28-50
DescriptionCONN SOCKET LABEL FOR IC SOCKETS
Detailed DescriptionConnector Label For IC Sockets
Product Attributes
TypeDescriptionSelect
Category
Mfr
Jonard Tools
Series
-
Package
Bulk
Part Status
Obsolete
Accessory Type
Label
For Use With/Related Products
IC Sockets
Body Material
-
Body Finish
-
Color
-
Features
-
Material Flammability Rating
-
Operating Temperature
-
Number of Pins
28
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)Not Applicable
Available To Order

Additional Resources
AttributeDescription
Other Names
28-ID
K272
Standard Package50