CAD | USD

Obsolete item.
ID-24-50
ID-24-50
Digi-Key Part Number
K495-ND
ManufacturerJonard Tools
Manufacturer Product NumberID-24-50
DescriptionCONN SOCKET LABEL FOR IC SOCKETS
Detailed DescriptionConnector Label For IC Sockets
Product Attributes
TypeDescriptionSelect
Category
Mfr
Jonard Tools
Series
-
Package
Bulk
Part Status
Obsolete
Accessory Type
Label
For Use With/Related Products
IC Sockets
Body Material
-
Body Finish
-
Color
-
Features
-
Material Flammability Rating
-
Operating Temperature
-
Number of Pins
24
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)Not Applicable
Available To Order

Additional Resources
AttributeDescription
Other Names
ID-24-50-ND
K495
Standard Package50