QCCT501Q181J1GV001E | ||
---|---|---|
Digi-Key Part Number | 712-QCCT501Q181J1GV001ETR-ND - Tape & Reel (TR) 712-QCCT501Q181J1GV001ECT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | QCCT501Q181J1GV001E | |
Description | HIGH-Q MLC CAPACITOR, C-SERIES, | |
Manufacturer Standard Lead Time | 10 Weeks | |
Detailed Description | 180 pF ±5% 500V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) | |
Product Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | C0G, NP0 | |
Operating Temperature | -55°C ~ 150°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | RF, Microwave, High Frequency | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | ||
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.046" (1.17mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8532.24.0020 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.69000 | $0.69 |
10 | $0.47500 | $4.75 |
50 | $0.33320 | $16.66 |
100 | $0.28560 | $28.56 |
500 | $0.21414 | $107.07 |
1,000 | $0.18082 | $180.82 |
Qty | Unit Price | Ext Price |
---|---|---|
4,000 | $0.16179 | $647.16 |
8,000 | $0.15227 | $1,218.16 |
12,000 | $0.14751 | $1,770.12 |
28,000 | $0.14276 | $3,997.28 |
100,000 | $0.12372 | $12,372.00 |
Attribute | Description |
---|---|
Other Names | 712-QCCT501Q181J1GV001ECT 712-QCCT501Q181J1GV001ETR |
Standard Package | 4,000 |