CAD | USD

C-Series

QCCT102Q1R5A1GV001E

Digi-Key Part Number
712-QCCT102Q1R5A1GV001ETR-ND - Tape & Reel (TR)
Manufacturer
Johanson Technology Inc.
Manufacturer Product Number
QCCT102Q1R5A1GV001E
Supplier
Description
HIGH-Q MLC CAPACITOR, C-SERIES,
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
1.5pF ±0.05pF 1000V (1kV) Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Johanson Technology Inc.
Series
Package
Tape & Reel (TR)
Part Status
Active
Tolerance
±0.05pF
Voltage - Rated
1000V (1kV)
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 150°C
Features
High Q, Low Loss
Ratings
-
Applications
RF, Microwave, High Frequency
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
0805 (2012 Metric)
Size / Dimension
0.080"" L x 0.050"" W (2.03mm x 1.27mm)
Height - Seated (Max)
-
Thickness (Max)
0.046"" (1.17mm)
Lead Spacing
-
Lead Style
-
Capacitance
1.5pF
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
Available To Order

Additional Resources
AttributeDescription
Other Names712-QCCT102Q1R5A1GV001ETR
Standard Package4,000