QCCP501Q910J1GV001T | ||
---|---|---|
Digi-Key Part Number | 712-QCCP501Q910J1GV001TTR-ND - Tape & Reel (TR) 712-QCCP501Q910J1GV001TCT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | QCCP501Q910J1GV001T | |
Description | HIGH-Q MLC CAPACITOR, C-SERIES, | |
Manufacturer Standard Lead Time | 10 Weeks | |
Detailed Description | 91 pF ±5% 500V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) | |
Product Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | C0G, NP0 | |
Operating Temperature | -55°C ~ 150°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | RF, Microwave, High Frequency | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | ||
Size / Dimension | 0.062" L x 0.032" W (1.57mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.89mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8532.24.0020 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.49000 | $0.49 |
10 | $0.34000 | $3.40 |
50 | $0.23840 | $11.92 |
100 | $0.20430 | $20.43 |
500 | $0.15324 | $76.62 |
1,000 | $0.12940 | $129.40 |
Qty | Unit Price | Ext Price |
---|---|---|
4,000 | $0.11578 | $463.12 |
8,000 | $0.10897 | $871.76 |
12,000 | $0.10556 | $1,266.72 |
28,000 | $0.10216 | $2,860.48 |
100,000 | $0.08853 | $8,853.00 |
Attribute | Description |
---|---|
Other Names | 712-QCCP501Q910J1GV001TTR 712-QCCP501Q910J1GV001TCT |
Standard Package | 4,000 |