CAD | USD

C-Series

QCCP501Q820F1GV002T

Digi-Key Part Number
712-QCCP501Q820F1GV002TTR-ND - Tape & Reel (TR)
Manufacturer
Johanson Technology Inc.
Manufacturer Product Number
QCCP501Q820F1GV002T
Supplier
Description
HIGH-Q MLC CAPACITOR, C-SERIES,
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
82pF ±1% 500V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Johanson Technology Inc.
Series
Package
Tape & Reel (TR)
Part Status
Active
Tolerance
±1%
Voltage - Rated
500V
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 150°C
Features
High Q, Low Loss
Ratings
AEC-Q200
Applications
RF, Microwave, High Frequency, Automotive
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
0603 (1608 Metric)
Size / Dimension
0.062"" L x 0.032"" W (1.57mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035"" (0.89mm)
Lead Spacing
-
Lead Style
-
Capacitance
82pF
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
Available To Order

Additional Resources
AttributeDescription
Other Names712-QCCP501Q820F1GV002TTR
Standard Package4,000