QCCP501Q1R1B1GV001T | ||
---|---|---|
Digi-Key Part Number | 712-QCCP501Q1R1B1GV001TTR-ND - Tape & Reel (TR) 712-QCCP501Q1R1B1GV001TCT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | QCCP501Q1R1B1GV001T | |
Description | HIGH-Q MLC CAPACITOR, C-SERIES, | |
Manufacturer Standard Lead Time | 10 Weeks | |
Detailed Description | 1.1 pF ±0.1pF 500V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) | |
Product Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | C0G, NP0 | |
Operating Temperature | -55°C ~ 150°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | RF, Microwave, High Frequency | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | ||
Size / Dimension | 0.062" L x 0.032" W (1.57mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.89mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8532.24.0020 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.37000 | $0.37 |
10 | $0.25500 | $2.55 |
50 | $0.15340 | $7.67 |
100 | $0.12960 | $12.96 |
500 | $0.08868 | $44.34 |
1,000 | $0.07845 | $78.45 |
Qty | Unit Price | Ext Price |
---|---|---|
4,000 | $0.06822 | $272.88 |
8,000 | $0.06480 | $518.40 |
12,000 | $0.06139 | $736.68 |
28,000 | $0.05798 | $1,623.44 |
100,000 | $0.04605 | $4,605.00 |
200,000 | $0.04536 | $9,072.00 |
Attribute | Description |
---|---|
Other Names | 712-QCCP501Q1R1B1GV001TTR 712-QCCP501Q1R1B1GV001TCT |
Standard Package | 4,000 |