
QCCF251Q1R0B1GV001T | |
|---|---|
DigiKey Part Number | 712-QCCF251Q1R0B1GV001TTR-ND - Tape & Reel (TR) 712-QCCF251Q1R0B1GV001TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | QCCF251Q1R0B1GV001T |
Description | CAP CER 1PF 250V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Q, Low Loss |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.040" L x 0.020" W (1.02mm x 0.51mm) |
Tolerance ±0.1pF | Thickness (Max) 0.024" (0.61mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.36000 | $0.36 |
| 10 | $0.21100 | $2.11 |
| 50 | $0.15140 | $7.57 |
| 100 | $0.13350 | $13.35 |
| 500 | $0.10306 | $51.53 |
| 1,000 | $0.09370 | $93.70 |
| 2,500 | $0.08382 | $209.55 |
| 5,000 | $0.07787 | $389.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.07298 | $729.80 |
| 20,000 | $0.06896 | $1,379.20 |
| 30,000 | $0.06694 | $2,008.20 |
| 50,000 | $0.06471 | $3,235.50 |
| 70,000 | $0.06340 | $4,438.00 |
| 100,000 | $0.06215 | $6,215.00 |

