QCCF251Q160J1GV001T | ||
---|---|---|
Digi-Key Part Number | 712-QCCF251Q160J1GV001TTR-ND - Tape & Reel (TR) 712-QCCF251Q160J1GV001TCT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | QCCF251Q160J1GV001T | |
Description | HIGH-Q MLC CAPACITOR, C-SERIES, | |
Manufacturer Standard Lead Time | 10 Weeks | |
Detailed Description | 16 pF ±5% 250V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) | |
Product Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | C0G, NP0 | |
Operating Temperature | -55°C ~ 150°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | RF, Microwave, High Frequency | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | ||
Size / Dimension | 0.040" L x 0.020" W (1.02mm x 0.51mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.61mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8532.24.0020 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.27000 | $0.27 |
10 | $0.18400 | $1.84 |
50 | $0.11060 | $5.53 |
100 | $0.09330 | $9.33 |
500 | $0.06388 | $31.94 |
1,000 | $0.05652 | $56.52 |
2,500 | $0.05407 | $135.18 |
5,000 | $0.04915 | $245.75 |
Qty | Unit Price | Ext Price |
---|---|---|
10,000 | $0.04669 | $466.90 |
20,000 | $0.04424 | $884.80 |
30,000 | $0.04178 | $1,253.40 |
50,000 | $0.03932 | $1,966.00 |
100,000 | $0.03318 | $3,318.00 |
250,000 | $0.03072 | $7,680.00 |
Attribute | Description |
---|---|
Other Names | 712-QCCF251Q160J1GV001TCT 712-QCCF251Q160J1GV001TTR |
Standard Package | 10,000 |