Capacitor 0805(2012)

L-15W18NGV4E

Digi-Key Part Number
L-15W18NGV4E-ND - Tape & Reel (TR)
Manufacturer
Johanson Technology Inc.
Manufacturer Product Number
L-15W18NGV4E
Supplier
Description
FIXED IND 18NH 600MA 80 MOHM SMD
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
18 nH Unshielded Wirewound Inductor 600 mA 80mOhm Max 0805 (2012 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Johanson Technology Inc.
Series
-
Package
Tape & Reel (TR)
Part Status
Active
Type
Wirewound
Material - Core
Ceramic
Inductance
18 nH
Tolerance
±2%
Current Rating (Amps)
600 mA
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
80mOhm Max
Q @ Freq
60 @ 500MHz
Frequency - Self Resonant
3.4GHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 MHz
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.055" (1.40mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.8000
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000$0.12369$494.76
Additional Resources
AttributeDescription
Standard Package2,000