0603(1608)

L-14WR33KV4E

Digi-Key Part Number
L-14WR33KV4E-ND - Tape & Reel (TR)
Manufacturer
Johanson Technology Inc.
Manufacturer Product Number
L-14WR33KV4E
Supplier
Description
FIXED IND 330NH 150MA 3.6OHM SMD
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
330 nH Unshielded Wirewound Inductor 150 mA 3.6Ohm Max 0603 (1608 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Johanson Technology Inc.
Series
-
Package
Tape & Reel (TR)
Part Status
Active
Type
Wirewound
Material - Core
Ceramic
Inductance
330 nH
Tolerance
±10%
Current Rating (Amps)
150 mA
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
3.6Ohm Max
Q @ Freq
25 @ 100MHz
Frequency - Self Resonant
900MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
250 MHz
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.037" (0.95mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.8000
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.10823$324.69
Additional Resources
AttributeDescription
Standard Package3,000