0603(1608)

L-14WR22GV4E

Digi-Key Part Number
L-14WR22GV4E-ND - Tape & Reel (TR)
Manufacturer
Johanson Technology Inc.
Manufacturer Product Number
L-14WR22GV4E
Supplier
Description
FIXED IND 220NH 200MA 1.7OHM SMD
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
220 nH Unshielded Ceramic Core, Wirewound Inductor 200 mA 1.7Ohm Max 0603 (1608 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Johanson Technology Inc.
Series
-
Package
Tape & Reel (TR)
Part Status
Active
Type
Ceramic Core, Wirewound
Material - Core
Ceramic
Inductance
220 nH
Tolerance
±2%
Current Rating (Amps)
200 mA
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
1.7Ohm Max
Q @ Freq
30 @ 100MHz
Frequency - Self Resonant
1GHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
250 MHz
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.037" (0.95mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.8000
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.13094$392.82
Additional Resources
AttributeDescription
Other Names
L-14WR22GV4T
L-14WR22GV4T-ND
Standard Package3,000