Wirewound Inductor 0402(1005)

L-07W39NGV4T

Digi-Key Part Number
L-07W39NGV4T-ND - Tape & Reel (TR)
Manufacturer
Johanson Technology Inc.
Manufacturer Product Number
L-07W39NGV4T
Supplier
Description
FIXED IND 39NH 320MA 550MOHM SMD
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
39 nH Unshielded Wirewound Inductor 320 mA 550mOhm Max 0402 (1005 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Johanson Technology Inc.
Series
-
Package
Tape & Reel (TR)
Part Status
Active
Type
Wirewound
Material - Core
Ceramic
Inductance
39 nH
Tolerance
±2%
Current Rating (Amps)
320 mA
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
550mOhm Max
Q @ Freq
51 @ 900MHz
Frequency - Self Resonant
2.1GHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
250 MHz
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.024" (0.60mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.8000
Tape & Reel (TR)
QtyUnit PriceExt Price
10,000$0.14191$1,419.10
Additional Resources
AttributeDescription
Standard Package10,000