CAD | USD

Obsolete item.
Capacitor 0402(1005)

L-07C33NJV4T

Digi-Key Part Number
L-07C33NJV4T-ND - Tape & Reel (TR)
Manufacturer
Johanson Technology Inc.
Manufacturer Product Number
L-07C33NJV4T
Supplier
Description
FIXED IND 33NH 200MA 1 OHM SMD
Detailed Description
33nH Unshielded Multilayer Inductor 200mA 1Ohm Max 0402 (1005 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Johanson Technology Inc.
Series
-
Package
Tape & Reel (TR)
Part Status
Obsolete
Type
Multilayer
Material - Core
Ceramic
Tolerance
±5%
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
1Ohm Max
Q @ Freq
8 @ 100MHz
Frequency - Self Resonant
1.6GHz
Ratings
-
Operating Temperature
-55°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402 (1005 Metric)
Size / Dimension
0.039"" L x 0.020"" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.024"" (0.60mm)
Inductance
33nH
Current Rating (Amps)
200mA
Inductance Frequency - Test
100MHz
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.8000
Additional Resources
AttributeDescription
Standard Package10,000