Capacitor 0402(1005)

L-07C1N5SV6T

Digi-Key Part Number
712-1411-2-ND - Tape & Reel (TR)
712-1411-1-ND - Cut Tape (CT)
712-1411-6-ND - Digi-Reel®
Manufacturer
Johanson Technology Inc.
Manufacturer Product Number
L-07C1N5SV6T
Supplier
Description
FIXED IND 1.5NH 300MA 130MOHM SM
Manufacturer Standard Lead Time
27 Weeks
Detailed Description
1.5 nH Unshielded Multilayer Inductor 300 mA 130mOhm Max 0402 (1005 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Johanson Technology Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Ceramic
Inductance
1.5 nH
Tolerance
±0.3nH
Current Rating (Amps)
300 mA
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
130mOhm Max
Q @ Freq
8 @ 100MHz
Frequency - Self Resonant
15GHz
Ratings
-
Operating Temperature
-55°C ~ 100°C
Inductance Frequency - Test
100 MHz
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.024" (0.60mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.8000
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.14000$0.14
10$0.06500$0.65
25$0.05880$1.47
50$0.05240$2.62
100$0.04440$4.44
250$0.03924$9.81
500$0.03596$17.98
1,000$0.03074$30.74
2,500$0.02746$68.65
Tape & Reel (TR)
QtyUnit PriceExt Price
10,000$0.02223$222.30
Additional Resources
AttributeDescription
Other Names
L07C1N5SV6T
712-1411-6
L-07C1N5SV6T-ND
712-1411-1
712-1411-2
Q8930935
Q3770548
Standard Package10,000