Capacitor 0603(1608)

L-05B5N1KV6T

Digi-Key Part Number
L-05B5N1KV6T-ND - Tape & Reel (TR)
Manufacturer
Johanson Technology Inc.
Manufacturer Product Number
L-05B5N1KV6T
Supplier
Description
FIXED IND 5.1NH 300MA 550MOHM SM
Manufacturer Standard Lead Time
27 Weeks
Detailed Description
5.1 nH Unshielded Multilayer Inductor 300 mA 550mOhm Max 0201 (0603 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Johanson Technology Inc.
Series
-
Package
Tape & Reel (TR)
Part Status
Active
Type
Multilayer
Material - Core
Ceramic
Inductance
5.1 nH
Tolerance
±10%
Current Rating (Amps)
300 mA
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
550mOhm Max
Q @ Freq
5 @ 100MHz
Frequency - Self Resonant
5.7GHz
Ratings
-
Operating Temperature
-55°C ~ 100°C
Inductance Frequency - Test
100 MHz
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Supplier Device Package
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.013" (0.33mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.8000
Tape & Reel (TR)
QtyUnit PriceExt Price
105,000$0.01868$1,961.40
Additional Resources
AttributeDescription
Other Names
L-05B5N1KV4T
L-05B5N1KV4T-ND
Standard Package15,000