0201(0603)

L-05B27NJV6T

Digi-Key Part Number
712-1497-2-ND - Tape & Reel (TR)
712-1497-1-ND - Cut Tape (CT)
712-1497-6-ND - Digi-Reel®
Manufacturer
Johanson Technology Inc.
Manufacturer Product Number
L-05B27NJV6T
Supplier
Description
FIXED IND 27NH 200MA 2 OHM SMD
Manufacturer Standard Lead Time
27 Weeks
Detailed Description
27 nH Unshielded Multilayer Inductor 200 mA 2Ohm Max 0201 (0603 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Johanson Technology Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Ceramic
Inductance
27 nH
Tolerance
±5%
Current Rating (Amps)
200 mA
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
2Ohm Max
Q @ Freq
5 @ 100MHz
Frequency - Self Resonant
1.8GHz
Ratings
-
Operating Temperature
-55°C ~ 100°C
Inductance Frequency - Test
100 MHz
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Supplier Device Package
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.013" (0.33mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.8000
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.14000$0.14
10$0.06800$0.68
25$0.06000$1.50
50$0.05100$2.55
100$0.04500$4.50
250$0.04124$10.31
500$0.03750$18.75
1,000$0.03150$31.50
2,500$0.02700$67.50
Tape & Reel (TR)
QtyUnit PriceExt Price
15,000$0.02400$360.00
Additional Resources
AttributeDescription
Other Names
L05B27NJV6T
712-1497-1
712-1497-2
L-05B27NJV4T
712-1497-6
L-05B27NJV4T-ND
L-05B27NJV6T-ND
Standard Package15,000