cms-photo-not-available

6960BP39A0280E

Digi-Key Part Number
6960BP39A0280E-ND - Tape & Reel (TR)
Manufacturer
Johanson Technology Inc.
Manufacturer Product Number
6960BP39A0280E
Supplier
Description
RF FILTER BAND PASS 7GHZ SMD
Manufacturer Standard Lead Time
27 Weeks
Detailed Description
Frequency RF Filter (Radio Frequency) Bandwidth -
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Johanson Technology Inc.
Series
-
Package
Tape & Reel (TR)
Part Status
Active
Mounting Type
-
Package / Case
-
Size / Dimension
-
Height (Max)
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.8000
Tape & Reel (TR)
QtyUnit PriceExt Price
51,000$0.67740$34,547.40
Additional Resources
AttributeDescription
Standard Package3,000