Capacitor-S42E(1111)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Capacitor-S42E(1111)
High Q_S42

QEDB501Q101J1GV001E

Digi-Key Part Number
712-QEDB501Q101J1GV001ETR-ND - Tape & Reel (TR)
712-QEDB501Q101J1GV001ECT-ND - Cut Tape (CT)
712-QEDB501Q101J1GV001EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QEDB501Q101J1GV001E
Description
CAP CER 100PF 500V C0G/NP0 1111
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
100 pF ±5% 500V Ceramic Capacitor C0G, NP0 1111 (2828 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, High Voltage
Ratings
-
Applications
RF, Microwave, High Frequency
Mounting Type
Package / Case
Size / Dimension
0.110" L x 0.110" W (2.79mm x 2.79mm)
Height - Seated (Max)
-
Thickness (Max)
0.102" (2.59mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
18,366 In Stock

All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$1.61000$1.61
10$1.27300$12.73
50$1.10340$55.17
100$0.95500$95.50
500$0.72154$360.77
1,000$0.63666$636.66
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000$0.59421$1,188.42
4,000$0.57299$2,291.96
10,000$0.55177$5,517.70
14,000$0.54115$7,576.10
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other Names
712-1522-6
712-QEDB501Q101J1GV001ECT
712-QEDB501Q101J1GV001EDKR
712-QEDB501Q101J1GV001ETR
712-1522-2-ND
712-1522-1-ND
712-1522-2
712-1522-1
712-1522-6-ND
501S42E101JV4E
Standard Package2,000