Capacitor 0402(1005)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Capacitor 0402(1005)
High Q_R07

500R07S2R7BV4T

Digi-Key Part Number
712-1281-2-ND - Tape & Reel (TR)
712-1281-1-ND - Cut Tape (CT)
712-1281-6-ND - Digi-Reel®
Manufacturer
Johanson Technology Inc.
Manufacturer Product Number
500R07S2R7BV4T
Supplier
Description
CAP CER 2.7PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
9 Weeks
Detailed Description
2.7 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Ultra Low ESR
Ratings
-
Applications
RF, Microwave, High Frequency
Mounting Type
Surface Mount, MLCC
Package / Case
0402 (1005 Metric)
Size / Dimension
0.040" L x 0.020" W (1.02mm x 0.51mm)
Height - Seated (Max)
-
Thickness (Max)
0.024" (0.61mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.36000$0.36
10$0.24600$2.46
50$0.16420$8.21
100$0.13970$13.97
500$0.09856$49.28
1,000$0.08625$86.25
2,500$0.08214$205.35
5,000$0.07598$379.90
Tape & Reel (TR)
QtyUnit PriceExt Price
10,000$0.07187$718.70
20,000$0.06818$1,363.60
Additional Resources
AttributeDescription
Other Names
712-1281-6
Q4484223AA
712-1281-1
500R07S2R7BV4T-ND
712-1281-2
Standard Package10,000