Capacitor 0402(1005)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Capacitor 0402(1005)
High Q_R07

500R07S270JV4T

Digi-Key Part Number
712-1277-2-ND - Tape & Reel (TR)
712-1277-1-ND - Cut Tape (CT)
712-1277-6-ND - Digi-Reel®
Manufacturer
Johanson Technology Inc.
Manufacturer Product Number
500R07S270JV4T
Supplier
Description
CAP CER 27PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
19 Weeks
Detailed Description
27 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Ultra Low ESR
Ratings
-
Applications
RF, Microwave, High Frequency
Mounting Type
Surface Mount, MLCC
Package / Case
0402 (1005 Metric)
Size / Dimension
0.040" L x 0.020" W (1.02mm x 0.51mm)
Height - Seated (Max)
-
Thickness (Max)
0.024" (0.61mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.30000$0.30
10$0.20500$2.05
50$0.12340$6.17
100$0.10400$10.40
500$0.07118$35.59
1,000$0.06297$62.97
2,500$0.06024$150.60
5,000$0.05476$273.80
Tape & Reel (TR)
QtyUnit PriceExt Price
10,000$0.05202$520.20
20,000$0.04928$985.60
Additional Resources
AttributeDescription
Other Names
712-1277-2
500R07S270JV4T-ND
712-1277-1
712-1277-6
Standard Package10,000