CAD | USD

Capacitor 0603(1608)
Capacitor 0603(1608)
High Q_R14
251R14S180GV4T
Digi-Key Product Number
712-1321-2-ND
712-1321-1-ND
712-1321-6-ND
ManufacturerJohanson Technology Inc.
Manufacturer Product Number251R14S180GV4T
DescriptionCAP CER 18PF 250V C0G/NP0 0603
Manufacturer Standard Lead Time8 Weeks
Detailed Description18pF ±2% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Product Attributes
TypeDescriptionSelect
Category
Mfr
Johanson Technology Inc.
SeriesS
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±2%
Voltage - Rated
250V
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Ultra Low ESR
Ratings
-
Applications
RF, Microwave, High Frequency
Mounting Type
Surface Mount, MLCC
Package / Case
0603 (1608 Metric)
Size / Dimension
0.062"" L x 0.032"" W (1.57mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035"" (0.89mm)
Lead Spacing
-
Lead Style
-
Capacitance
18pF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

15,480 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$0.69000$0.69
10$0.48800$4.88
100$0.32090$32.09
500$0.23772$118.86
1,000$0.20205$202.05
Additional Resources
AttributeDescription
Other Names
251R14S180GV4T-ND
712-1321-2
Standard Package4,000