0201(0603)
0201(0603)
High Q_R05

250R05L560GV4T

Digi-Key Part Number
712-1236-2-ND - Tape & Reel (TR)
Manufacturer
Johanson Technology Inc.
Manufacturer Product Number
250R05L560GV4T
Supplier
Description
CAP CER 56PF 25V C0G/NP0 0201
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
56 pF ±2% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Johanson Technology Inc.
Series
Package
Tape & Reel (TR)
Part Status
Active
Capacitance
56 pF
Tolerance
±2%
Voltage - Rated
25V
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss
Ratings
-
Applications
RF, Microwave, High Frequency
Mounting Type
Surface Mount, MLCC
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
Tape & Reel (TR)
QtyUnit PriceExt Price
15,000$0.06303$945.45
Additional Resources
AttributeDescription
Other Names
250R05L560GV4T-ND
712-1236-1
712-1236-2
712-1236-6
Standard Package15,000