0201(0603)
0201(0603)
High Q_R05

250R05L120JV4T

Digi-Key Part Number
712-1209-2-ND - Tape & Reel (TR)
712-1209-1-ND - Cut Tape (CT)
712-1209-6-ND - Digi-Reel®
Manufacturer
Johanson Technology Inc.
Manufacturer Product Number
250R05L120JV4T
Supplier
Description
CAP CER 12PF 25V C0G/NP0 0201
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
12 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Johanson Technology Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
12 pF
Tolerance
±5%
Voltage - Rated
25V
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss
Ratings
-
Applications
RF, Microwave, High Frequency
Mounting Type
Surface Mount, MLCC
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.19000$0.19
10$0.14100$1.41
50$0.08000$4.00
100$0.06620$6.62
500$0.04644$23.22
1,000$0.03845$38.45
2,500$0.03578$89.45
5,000$0.03273$163.65
Tape & Reel (TR)
QtyUnit PriceExt Price
15,000$0.02630$394.50
Additional Resources
AttributeDescription
Other Names
712-1209-6
250R05L120JV4T-ND
712-1209-1
712-1209-2
Standard Package15,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
250R05L120GV4TJohanson Technology Inc.298,908712-1208-1-ND$0.32000Upgrade