CAD | USD

0201(0603)
0201(0603)
High Q_R05

250R05L0R6AV4T

Digi-Key Part Number
712-1177-2-ND - Tape & Reel (TR)
712-1177-1-ND - Cut Tape (CT)
712-1177-6-ND - Digi-Reel®
Manufacturer
Johanson Technology Inc.
Manufacturer Product Number
250R05L0R6AV4T
Supplier
Description
CAP CER 0.6PF 25V C0G/NP0 0201
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
0.6 pF ±0.05pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Johanson Technology Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±0.05pF
Voltage - Rated
25V
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss
Ratings
-
Applications
RF, Microwave, High Frequency
Mounting Type
Surface Mount, MLCC
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Capacitance
0.6 pF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.34000$0.34
10$0.23500$2.35
50$0.14140$7.07
100$0.11950$11.95
500$0.08172$40.86
1,000$0.07228$72.28
2,500$0.06914$172.85
5,000$0.06286$314.30
Tape & Reel (TR)
QtyUnit PriceExt Price
15,000$0.05657$848.55
Additional Resources
AttributeDescription
Other Names
712-1177-1
712-1177-2
250R05L0R6AV4T-ND
Standard Package15,000