2.5GHz Balun6

2450LP14A100T

Digi-Key Part Number
712-1129-2-ND - Tape & Reel (TR)
712-1129-1-ND - Cut Tape (CT)
712-1129-6-ND - Digi-Reel®
Manufacturer
Johanson Technology Inc.
Manufacturer Product Number
2450LP14A100T
Supplier
Description
RF FILTER LOW PASS 2.45GHZ 0603
Manufacturer Standard Lead Time
27 Weeks
Detailed Description
2.45GHz Center Frequency Low Pass RF Filter (Radio Frequency) 100MHz Bandwidth 0.5dB 0603 (1608 Metric), 6 PC Pad
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Johanson Technology Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
2.45GHz Center
Bandwidth
100MHz
Filter Type
Low Pass
Ripple
-
Insertion Loss
0.5dB
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric), 6 PC Pad
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.80mm)
Height (Max)
0.028" (0.70mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.8000
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.68000$0.68
10$0.64400$6.44
25$0.62280$15.57
50$0.50880$25.44
100$0.45670$45.67
250$0.41520$103.80
500$0.39444$197.22
1,000$0.35293$352.93
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000$0.33217$1,328.68
8,000$0.31141$2,491.28
12,000$0.29065$3,487.80
28,000$0.27611$7,731.08
Additional Resources
AttributeDescription
Other Names
2450LP14A100
712-1129-2
712-1129-1
Q4791908
712-1129-6
Standard Package4,000