CAD | USD

0402-(1005-Metric)-Balun

2450FM07A0029T

Digi-Key Part Number
712-1623-2-ND - Tape & Reel (TR)
712-1623-1-ND - Cut Tape (CT)
712-1623-6-ND - Digi-Reel®
Manufacturer
Johanson Technology Inc.
Manufacturer Product Number
2450FM07A0029T
Supplier
Description
RF FILTR LO PASS 2.4-2.5GHZ 0402
Manufacturer Standard Lead Time
26 Weeks
Detailed Description
2.4GHz ~ 2.5GHz Frequency Low Pass RF Filter (Radio Frequency) 100MHz Bandwidth 0.8dB 0402 (1005 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Johanson Technology Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
2.4GHz ~ 2.5GHz
Bandwidth
100MHz
Filter Type
Low Pass
Ripple
-
Insertion Loss
0.8dB
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039"" L x 0.020"" W (1.00mm x 0.50mm)
Height (Max)
0.016"" (0.40mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.8000
Price and Procurement

125,233 In Stock
Can ship immediately
* All Digi-Reel orders will add a $9.50 reeling fee.