CAD | USD

cms-photo-not-available
2450BP39D100CE
Digi-Key Part Number
712-1092-2-ND
712-1092-1-ND
712-1092-6-ND
ManufacturerJohanson Technology Inc.
Manufacturer Product Number2450BP39D100CE
DescriptionRF FILTER BAND PASS 2.45GHZ 1008
Manufacturer Standard Lead Time11 Weeks
Detailed Description2.45GHz Center Frequency Band Pass RF Filter (Radio Frequency) 100MHz Bandwidth 1.2dB 1008 (2520 Metric), 4 PC Pad
Product Attributes
TypeDescriptionSelect
Category
Mfr
Johanson Technology Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
2.45GHz Center
Bandwidth
100MHz
Filter Type
Band Pass
Ripple
-
Insertion Loss
1.2dB
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric), 4 PC Pad
Size / Dimension
0.098"" L x 0.079"" W (2.50mm x 2.00mm)
Height (Max)
0.041"" (1.05mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

10,860 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$0.87000$0.87
10$0.83100$8.31
25$0.80400$20.10
50$0.65660$32.83
100$0.58970$58.97
250$0.53608$134.02
500$0.50930$254.65
1,000$0.45568$455.68
Additional Resources
AttributeDescription
Other Names
2450BP39D100C
712-1092-2
Standard Package3,000