CAD | USD

0805(2012 Metric) 6 PC Pad
2450BM15A0015E
Digi-Key Part Number
712-1576-2-ND - Tape & Reel (TR)
712-1576-1-ND - Cut Tape (CT)
712-1576-6-ND - Digi-Reel®
Manufacturer
Johanson Technology Inc.
Manufacturer Product Number
2450BM15A0015E
Supplier
Description
BALUN 2.4GHZ-2.5GHZ 0805
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
RF Balun
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Johanson Technology Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency Range
2.4GHz ~ 2.5GHz
Impedance - Unbalanced/Balanced
50 / -Ohm
Phase Difference
180° ±10°
Insertion Loss (Max)
1.5dB
Return Loss (Min)
9.5dB
Package / Case
0805 (2012 Metric), 6 PC Pad
Mounting Type
Surface Mount
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

27,450 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$1.31000$1.31
10$1.15800$11.58
25$1.04560$26.14
100$0.91460$91.46
250$0.80264$200.66
500$0.70936$354.68
1,000$0.56000$560.00
Additional Resources
AttributeDescription
Other Names712-1576-2
Standard Package4,000