Capacitor-S42E(1111)

201S42E621KV4E

Digi-Key Part Number
201S42E621KV4E-ND - Tape & Reel (TR)
Manufacturer
Johanson Technology Inc.
Manufacturer Product Number
201S42E621KV4E
Supplier
Description
CAP CER 620PF 200V NP0 1111
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
620 pF ±10% 200V Ceramic Capacitor C0G, NP0 1111 (2828 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Johanson Technology Inc.
Series
Package
Tape & Reel (TR)
Part Status
Active
Capacitance
620 pF
Tolerance
±10%
Voltage - Rated
200V
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss
Ratings
-
Applications
RF, Microwave, High Frequency
Mounting Type
Surface Mount, MLCC
Package / Case
1111 (2828 Metric)
Size / Dimension
0.110" L x 0.110" W (2.79mm x 2.79mm)
Height - Seated (Max)
-
Thickness (Max)
0.102" (2.59mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000$0.85257$1,705.14
Additional Resources
AttributeDescription
Standard Package2,000