CAD | USD

0805 (2012 Metric) 6 PC Pad

1720BL15A0100E

Digi-Key Part Number
712-1592-2-ND - Tape & Reel (TR)
712-1592-1-ND - Cut Tape (CT)
712-1592-6-ND - Digi-Reel®
Manufacturer
Johanson Technology Inc.
Manufacturer Product Number
1720BL15A0100E
Supplier
Description
BALUN 625MHZ-2.8GHZ 50/100 0805
Manufacturer Standard Lead Time
27 Weeks
Detailed Description
RF Balun 625MHz ~ 2.8GHz 50 / 100Ohm 0805 (2012 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Johanson Technology Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency Range
625MHz ~ 2.8GHz
Impedance - Unbalanced/Balanced
50 / 100Ohm
Phase Difference
180° ±10°
Insertion Loss (Max)
1.5dB
Return Loss (Min)
9.5dB
Package / Case
0805 (2012 Metric)
Mounting Type
Surface Mount
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.31.4035
Price and Procurement

Additional Resources
AttributeDescription
Other Names712-1592-2
Standard Package4,000