Capacitor 0402(1005)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L-07C1N0SV6T

Digi-Key Part Number
712-1410-2-ND - Tape & Reel (TR)
712-1410-1-ND - Cut Tape (CT)
712-1410-6-ND - Digi-Reel®
Manufacturer
Johanson Technology Inc.
Manufacturer Product Number
L-07C1N0SV6T
Supplier
Description
FIXED IND 1NH 300MA 120 MOHM SMD
Manufacturer Standard Lead Time
19 Weeks
Detailed Description
1 nH Unshielded Multilayer Inductor 300 mA 120mOhm Max 0402 (1005 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Johanson Technology Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Ceramic
Inductance
1 nH
Tolerance
±0.3nH
Current Rating (Amps)
300 mA
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
120mOhm Max
Q @ Freq
8 @ 100MHz
Frequency - Self Resonant
15GHz
Ratings
-
Operating Temperature
-55°C ~ 100°C
Inductance Frequency - Test
100 MHz
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.024" (0.60mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.8000
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.14000$0.14
10$0.06500$0.65
25$0.05840$1.46
50$0.05220$2.61
100$0.04430$4.43
250$0.03912$9.78
500$0.03584$17.92
1,000$0.03064$30.64
2,500$0.02738$68.45
Tape & Reel (TR)
QtyUnit PriceExt Price
10,000$0.02216$221.60
Additional Resources
AttributeDescription
Other Names
712-1410-6
L07C1N0SV6T
712-1410-2
712-1410-1
Standard Package10,000