JLC0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JLC05E088TRSM

Digi-Key Part Number
1956-1088-ND
Manufacturer
Johanson Manufacturing
Manufacturer Product Number
JLC05E088TRSM
Supplier
Description
ADJUSTABLE INDUCTOR 74NH SMD
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
74 nH Adjustable Inductors 114 @ 100MHz Radial, Horizontal Cylinder
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Johanson Manufacturing
Series
-
Package
Bulk
Part Status
Active
Inductance
74 nH
Tolerance
-
Q @ Freq
114 @ 100MHz
Mounting Type
Surface Mount
Package / Case
Radial, Horizontal Cylinder
Size / Dimension
0.276" Dia x 0.236" L (7.00mm x 6.00mm)
Height
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.50.8000
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$12.56000$12.56
10$11.30600$113.06
25$10.04960$251.24
50$8.54220$427.11
100$8.03980$803.98
250$7.78852$1,947.13
500$7.53728$3,768.64
1,000$7.03480$7,034.80
2,500$6.68306$16,707.65