Thin-Trim Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9702-0SL-1

Digi-Key Part Number
1956-1075-ND
Manufacturer
Johanson Manufacturing
Manufacturer Product Number
9702-0SL-1
Supplier
Description
CAP TRIMMER 0.5-2.5PF 250V SMD
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
0.5 ~ 2.5pF Trimmer Capacitor 250 V Top Surface Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Johanson Manufacturing
Series
Package
Bulk
Part Status
Active
Capacitance Range
0.5 ~ 2.5pF
Adjustment Type
Top
Voltage - Rated
250 V
Dielectric Material
Ceramic
Q @ Freq
3000 @ 100MHz
Size / Dimension
0.145" Dia (3.68mm)
Height - Seated (Max)
0.040" (1.02mm)
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Features
General Purpose
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.40.8070
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$14.38000$14.38
10$12.78000$127.80
50$11.18220$559.11
100$10.22370$1,022.37
500$8.78602$4,393.01
1,000$8.49848$8,498.48