
27293 | ||
---|---|---|
Digi-Key Part Number | 1956-1042-ND | |
Manufacturer | ||
Manufacturer Product Number | 27293 | |
Description | CAP TRIMMER 0.8-8PF 500V SMD | |
Manufacturer Standard Lead Time | 16 Weeks | |
Detailed Description | 0.8 ~ 8pF Trimmer Capacitor 500 V Top Surface Mount | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Knowles Johanson Manufacturing | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Capacitance Range | 0.8 ~ 8pF | |
Adjustment Type | Top | |
Voltage - Rated | 500 V | |
Dielectric Material | Sapphire | |
Q @ Freq | 3000 @ 100MHz | |
Size / Dimension | 0.140" Dia (3.56mm) | |
Height - Seated (Max) | 0.480" (12.19mm) | |
Operating Temperature | -65°C ~ 125°C | |
Mounting Type | Surface Mount | |
Features | General Purpose |
Resource Type | Link |
---|---|
Datasheets | |
Featured Product | Giga-Trim® Trimmer Capacitors |
HTML Datasheet |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8533.40.8070 |
California Prop 65 | ![]() |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $61.44000 | $61.44 |
10 | $58.03200 | $580.32 |
50 | $51.20440 | $2,560.22 |
100 | $46.93730 | $4,693.73 |
Attribute | Description |
---|---|
Other Names | 27291KN-ND 27291KNINACTIVE 1956-1042 |
Standard Package | 11 |