cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

27275

Digi-Key Part Number
27275-ND
Manufacturer
Johanson Manufacturing
Manufacturer Product Number
27275
Supplier
Description
CAP TRIMMER 0.6-4.5PF SMD
Detailed Description
0.6 ~ 4.5pF Trimmer Capacitor Top Surface Mount
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Johanson Manufacturing
Series
Package
Bulk
Part Status
Active
Capacitance Range
0.6 ~ 4.5pF
Adjustment Type
Top
Dielectric Material
-
Q @ Freq
-
Size / Dimension
0.185" (4.70mm) Dia
Height - Seated (Max)
0.314" (7.98mm)
Operating Temperature
-
Mounting Type
Surface Mount
Features
General Purpose
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.30.0090
All prices are in CAD
Bulk
QtyUnit PriceExt Price
11$56.23182$618.55
Additional Resources
AttributeDescription
Standard Package11