
RLMK501W126K3QN003B | |
|---|---|
DigiKey Part Number | 709-RLMK501W126K3QN003B-ND |
Manufacturer | |
Manufacturer Product Number | RLMK501W126K3QN003B |
Description | CAP CER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12 µF ±10% 500V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 1.450" L x 0.720" W (36.83mm x 18.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.320" (8.13mm) | |
Lead Spacing | 1.375" (34.92mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $117.78000 | $117.78 |
| 10 | $103.84400 | $1,038.44 |

