CAD | USD

-
501322 SERIES
501322 SERIES
MLCC_1210_1.65
501S41W473KV4E
Digi-Key Product Number
709-1037-2-ND
709-1037-1-ND
709-1037-6-ND
ManufacturerJohanson Dielectrics Inc.
Manufacturer Product Number501S41W473KV4E
DescriptionCAP CER 0.047UF 500V X7R 1210
Manufacturer Standard Lead Time14 Weeks
Detailed Description0.047µF ±10% 500V Ceramic Capacitor X7R 1210 (3225 Metric)
Product Attributes
TypeDescriptionSelect
Category
Mfr
Johanson Dielectrics Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±10%
Voltage - Rated
500V
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
General Purpose
Mounting Type
Surface Mount, MLCC
Package / Case
1210 (3225 Metric)
Size / Dimension
0.125"" L x 0.095"" W (3.18mm x 2.41mm)
Height - Seated (Max)
-
Thickness (Max)
0.080"" (2.03mm)
Lead Spacing
-
Lead Style
-
Notification
-
Capacitance
0.047µF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

8,704 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$1.72000$1.72
10$1.35700$13.57
100$1.01760$101.76
500$0.76878$384.39
1,000$0.67835$678.35
Additional Resources
AttributeDescription
Other Names
501S41W473KV4E-****-RC
709-1037-2
Standard Package2,000